- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 392250-RD002
392250-RD002
Alpha Wire
Hook-up Wire 22AWG 152.4m 3.47mm Tinned Copper - Red - 20000VDC - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 152.4m 3.47mm Tinned Copper - Red - 20000VDC - 152.4m (500ft)/Spool
Search Keywords: 392250RD002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:392250-RD002
-
Alias/AKA:392250-RED-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.47 mm
-
Maximum Voltage Rating:20000 VDC
-
Operating Temperature:-40 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$892.44
3
$879.06
5 +
$856.75
Click for Quote
Log in
to unlock special pricing