- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 392062-WHITE-1000
Alpha Wire
392062-WHITE-1000
White - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 304.8m (1000ft)/Spool
Search Keywords: 392062WHITE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:392062-WHITE-1000
-
Alias/AKA:392062-WH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 392062-WHITE-1000 RoHS compliant?
Yes, 392062-WHITE-1000 is RoHS compliant.
What is the lead time for 392062-WHITE-1000?
The standard lead time for 392062-WHITE-1000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$2,324.95
3
$2,204.17
5 +
$2,198.66
Click for Quote
Log in
to unlock special pricing