- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 392040-RD002
392040-RD002
Alpha Wire
Hook-Up Wire - 20 AWG - 10/30 Conductor Strand - 10kV - Red Color - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 20 AWG - 10/30 Conductor Strand - 10kV - Red Color - 152.4m (500ft)/Spool.
Search Keywords: 392040RD002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:392040-RD002
-
Alias/AKA:392040-RED-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1,087.51
3
$1,072.62
5 +
$1,044.01
Click for Quote
Log in
to unlock special pricing