- Home ›
- All Products›
- 391662-RD002
391662-RD002
Alpha Wire
Red - 152.4m (500ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Red - 152.4m (500ft)/Spool
Search Keywords: 391662RD002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391662-RD002
-
Alias/AKA:391662-RED-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$1,998.11
4
$1,946.22
6 +
$1,941.35
Click for Quote
Log in
to unlock special pricing