- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 391650-WH002
Alpha Wire
391650-WH002
White - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 152.4m (500ft)/Spool
Search Keywords: 391650WH002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391650-WH002
-
Alias/AKA:391650-WHITE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 391650-WH002 RoHS compliant?
Yes, 391650-WH002 is RoHS compliant.
What is the lead time for 391650-WH002?
The standard lead time for 391650-WH002 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$1,679.75
3
$1,634.96
5 +
$1,592.49
Click for Quote
Log in
to unlock special pricing