- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 391645-BK001
Alpha Wire
391645-BK001
Black - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: 391645BK001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 391645-BK001 |
| Alias/AKA: | 391645-BLACK-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544604000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 391645-BK001 RoHS compliant?
Yes, 391645-BK001 is RoHS compliant.
What is the lead time for 391645-BK001?
The standard lead time for 391645-BK001 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$2,289.91
3
$2,170.96
5 +
$2,165.53
Click for Quote
Log in
to unlock special pricing