- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 391640-RD005
Alpha Wire
391640-RD005
Red - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Red - 30.48m (100ft)/Spool
Search Keywords: 391640RD005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 391640-RD005 |
| Alias/AKA: | 391640-RED-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544604000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 391640-RD005 RoHS compliant?
Yes, 391640-RD005 is RoHS compliant.
What is the lead time for 391640-RD005?
The standard lead time for 391640-RD005 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$761.13
3
$750.71
5 +
$730.69
Click for Quote
Log in
to unlock special pricing