- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391445-RD005
391445-RD005
Alpha Wire
Hook-Up Wire - 14 AWG - 41/30 Conductor Strand - 15kV - Red Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 14 AWG - 41/30 Conductor Strand - 15kV - Red Color - 30.48m (100ft)/Spool.
Search Keywords: 391445RD005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391445-RD005
-
Alias/AKA:391445-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$878.82
3
$866.79
5 +
$843.67
Click for Quote
Log in
to unlock special pricing