- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391275-BK005
391275-BK005
Alpha Wire
Hook-Up Wire - 12 AWG - 65/30 Conductor Strand - 30kV - Black Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 12 AWG - 65/30 Conductor Strand - 30kV - Black Color - 30.48m (100ft)/Spool.
Search Keywords: 391275BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391275-BK005
-
Alias/AKA:391275-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$3,116.47
5
$1,910.09
8
$1,218.94
10 +
$1,194.56
Click for Quote
Log in
to unlock special pricing