- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 391262-WHITE-1000
Alpha Wire
391262-WHITE-1000
White - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 304.8m (1000ft)/Spool
Search Keywords: 391262WHITE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391262-WHITE-1000
-
Alias/AKA:391262-WH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 391262-WHITE-1000 RoHS compliant?
Yes, 391262-WHITE-1000 is RoHS compliant.
What is the lead time for 391262-WHITE-1000?
The standard lead time for 391262-WHITE-1000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$3,972.92
3
$3,869.73
5 +
$3,820.12
Click for Quote
Log in
to unlock special pricing