- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391250-WH005
391250-WH005
Alpha Wire
Hook-up Wire 12AWG 5.05mm Tinned Copper - White - 20000VDC Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 12AWG 5.05mm Tinned Copper - White - 20000VDC Spool - 30.48m (100ft)/Spool
Search Keywords: 391250WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391250-WH005
-
Alias/AKA:391250-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:5.05 mm
-
Maximum Voltage Rating:20000 VDC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$1,105.25
3
$1,090.11
5 +
$1,061.04
Click for Quote
Log in
to unlock special pricing