- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391245-WHITE-1000
Alpha Wire
391245-WHITE-1000
Hook-up Wire 12AWG 304.8m 4.74mm Tinned Copper - White - 15000VDC - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 12AWG 304.8m 4.74mm Tinned Copper - White - 15000VDC - 304.8m (1000ft)/Spool
Search Keywords: 391245WHITE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391245-WHITE-1000
-
Alias/AKA:391245-WH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:4.74 mm
-
Maximum Voltage Rating:15000 VDC
-
Color:White
Frequently Asked Questions
Is 391245-WHITE-1000 RoHS compliant?
Yes, 391245-WHITE-1000 is RoHS compliant.
What is the lead time for 391245-WHITE-1000?
The standard lead time for 391245-WHITE-1000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$3,412.06
3
$3,234.81
5 +
$3,193.34
Click for Quote
Log in
to unlock special pricing