- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391099-WH002
391099-WH002
Alpha Wire
Hook-Up Wire - 10 AWG - 105/30 Conductor Strand - 50kV - White Color - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 10 AWG - 105/30 Conductor Strand - 50kV - White Color - 152.4m (500ft)/Spool.
Search Keywords: 391099WH002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391099-WH002
-
Alias/AKA:391099-WHITE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
2
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$5,208.643
2
$4,735.130
4
$4,674.420
6 +
$4,662.730
Click for Quote
Log in
to unlock special pricing