- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 391000-WH005
Alpha Wire
391000-WH005
White - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 30.48m (100ft)/Spool
Search Keywords: 391000WH005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 391000-WH005 |
| Alias/AKA: | 391000-WHITE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 391000-WH005 RoHS compliant?
Yes, 391000-WH005 is RoHS compliant.
What is the lead time for 391000-WH005?
The standard lead time for 391000-WH005 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
14 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1
$466.72
3
$460.24
5 +
$453.94
Click for Quote
Log in
to unlock special pricing