- Home ›
- All Products›
- 390897-BK002
390897-BK002
Alpha Wire
Black - 152.4m (500ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 152.4m (500ft)/Spool
Search Keywords: 390897BK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:390897-BK002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2
$5,898.21
4
$5,822.60
6 +
$5,808.04
Click for Quote
Log in
to unlock special pricing