- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 390862-WH005
390862-WH005
Alpha Wire
Hook-up Wire 8AWG 7.59mm Tinned Copper - White - 25000VDC Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 8AWG 7.59mm Tinned Copper - White - 25000VDC Spool - 30.48m (100ft)/Spool
Search Keywords: 390862WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:390862-WH005
-
Alias/AKA:390862-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Size:8 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:7.59 mm
-
Maximum Voltage Rating:25000 VDC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
3
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$5,449.752
3
$4,954.320
5
$3,036.520
8
$1,937.780
10 +
$1,899.020
Click for Quote
Log in
to unlock special pricing