- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 390462-WH005
Alpha Wire
390462-WH005
White - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 30.48m (100ft)/Spool
Search Keywords: 390462WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:390462-WH005
-
Alias/AKA:390462-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 390462-WH005 RoHS compliant?
Yes, 390462-WH005 is RoHS compliant.
What is the lead time for 390462-WH005?
The standard lead time for 390462-WH005 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
14 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$2,330.14
3
$2,209.10
5 +
$2,203.57
Click for Quote
Log in
to unlock special pricing