- Home ›
- All Products›
- 3470/50C-SLATE-500
3470/50C-SLATE-500
Alpha Wire
Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: 347050CSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3470/50C-SLATE-500
-
Alias/AKA:3470/50C-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$9,620.17
4
$9,596.12
6 +
$9,572.13
Click for Quote
Log in
to unlock special pricing