- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3467C-SLATE-500
3467C-SLATE-500
Alpha Wire
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 7 Conductors 28AWG 5.43mm 300VAC - Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 7 Conductors 28AWG 5.43mm 300VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 3467CSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3467C-SLATE-500
-
Alias/AKA:3467C-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:7
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1,919.01
3
$1,871.68
5 +
$1,826.80
Click for Quote
Log in
to unlock special pricing