- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3467C-SLATE-100
Alpha Wire
3467C-SLATE-100
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 3467CSLATE100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 3467C-SLATE-100 |
| Alias/AKA: | 3467C-SL005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 3467C-SLATE-100 RoHS compliant?
Yes, 3467C-SLATE-100 is RoHS compliant.
What is the lead time for 3467C-SLATE-100?
The standard lead time for 3467C-SLATE-100 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
11 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$471.02
3
$464.77
5 +
$463.61
Click for Quote
Log in
to unlock special pricing