- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3467C-SL005
Alpha Wire
3467C-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 3467CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3467C-SL005
-
Alias/AKA:3467C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3467C-SL005 RoHS compliant?
Yes, 3467C-SL005 is RoHS compliant.
What is the lead time for 3467C-SL005?
The standard lead time for 3467C-SL005 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
11 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$553.71
3
$539.65
5 +
$538.30
Click for Quote
Log in
to unlock special pricing