- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3315-SL001
3315-SL001
Alpha Wire
Multi-Conductor Cable - 15 Conductors - 28 AWG - 7/36 Conductor Strand - 600V - Slate Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 15 Conductors - 28 AWG - 7/36 Conductor Strand - 600V - Slate Color - 304.8m (1000ft)/Spool.
Search Keywords: 3315SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3315-SL001
-
Alias/AKA:3315-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$19,638.91
3
$19,589.82
5 +
$19,540.84
Click for Quote
Log in
to unlock special pricing