- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3303-SL001
Alpha Wire
3303-SL001
Multi-Conductor Cable 3 Conductors 28AWG Tinned Copper 600VAC - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable 3 Conductors 28AWG Tinned Copper 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 3303SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3303-SL001
-
Alias/AKA:3303-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Frequently Asked Questions
Is 3303-SL001 RoHS compliant?
Yes, 3303-SL001 is RoHS compliant.
What is the lead time for 3303-SL001?
The standard lead time for 3303-SL001 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$6,004.27
3
$5,773.35
5 +
$5,758.91
Click for Quote
Log in
to unlock special pricing