- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3254-VI001
3254-VI001
Alpha Wire
Violet - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Violet - 304.8m (1000ft)/Spool
Search Keywords: 3254VI001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3254-VI001
-
Alias/AKA:3254-VIOLET-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$563.50
2
$562.09
3
$461.20
4
$410.76
5 +
$402.54
Click for Quote
Log in
to unlock special pricing