- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3253-VIOLET-100
Alpha Wire
3253-VIOLET-100
Violet - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Violet - 30.48m (100ft)/Spool
Search Keywords: 3253VIOLET100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 3253-VIOLET-100 |
| Alias/AKA: | 3253-VI005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is 3253-VIOLET-100 RoHS compliant?
Yes, 3253-VIOLET-100 is RoHS compliant.
What is the lead time for 3253-VIOLET-100?
The standard lead time for 3253-VIOLET-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
13
$103.56
25
$66.28
38
$51.78
50 +
$50.74
Click for Quote
Log in
to unlock special pricing