Available Replacements
Alternative Packaging
3253-BL005 3253-BL005 Alpha Wire
3253-BL005

Alpha Wire

In Stock: 19

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3253-BL001

Blue - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Blue - 304.8m (1000ft)/Spool
Search Keywords: 3253BL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3253-BL001
Alias/AKA: 3253-BLUE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3253-BL001 RoHS compliant?
Yes, 3253-BL001 is RoHS compliant.
What is the lead time for 3253-BL001?
The standard lead time for 3253-BL001 is approximately 53 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4   can ship 12/1/27
MOQ for out of Stock Qty:
2
53 Weeks can ship 11/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$423.62
2
$422.56
3
$346.72
4
$308.80
5 +
$302.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!