- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3252-RD005
Alpha Wire
3252-RD005
Hook-up Wire 1 conductor 20AWG 1.42mm Tinned Copper - Red - 300V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 1 conductor 20AWG 1.42mm Tinned Copper - Red - 300V - 30.48m (100ft)/Spool
Search Keywords: 3252RD005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 3252-RD005 |
| Alias/AKA: | 3252-RED-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 20 AWG |
| Bunch Stranding: | 7x28 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 1.42 mm |
| Maximum Voltage Rating: | 300 V |
| Operating Temperature: | -10 to 80 °C |
| Color: | Red |
Frequently Asked Questions
Is 3252-RD005 RoHS compliant?
Yes, 3252-RD005 is RoHS compliant.
What is the lead time for 3252-RD005?
The standard lead time for 3252-RD005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$56.43
5
$50.35
10
$48.85
25
$46.76
50
$44.84
100
$43.64
250 +
$43.07
Click for Quote
Log in
to unlock special pricing