- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3252-GR005
3252-GR005
Alpha Wire
Hook-up Wire 1 conductor 20AWG 1.42mm Tinned Copper- Green - 300V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1 conductor 20AWG 1.42mm Tinned Copper- Green - 300V - 30.48m (100ft)/Spool
Search Keywords: 3252GR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3252-GR005
-
Alias/AKA:3252-GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:7x28
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.42 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-10 to 80 °C
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32
can ship
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$56.43
5
$50.35
10
$48.85
25
$46.76
50
$44.84
100
$43.64
250 +
$43.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT