- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3252-BR001
3252-BR001
Alpha Wire
Hook-up Wire 1 conductor 20AWG 1.42mm Tinned Copper- Brown - 300V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1 conductor 20AWG 1.42mm Tinned Copper- Brown - 300V - 304.8m (1000ft)/Spool
Search Keywords: 3252BR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3252-BR001
-
Alias/AKA:3252-BROWN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:7x28
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.42 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-10 to 80 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$265.63
3
$258.25
5
$257.60
10
$254.71
20 +
$247.92
Click for Quote
Log in
to unlock special pricing