- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3251-VI005
3251-VI005
Alpha Wire
Hook-up Wire 22AWG 1.22mm Tinned Copper - Violet - 300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 1.22mm Tinned Copper - Violet - 300VAC - 30.48m (100ft)/Spool
Search Keywords: 3251VI005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3251-VI005
-
Alias/AKA:3251-VIOLET-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.22 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-10 to 80 °C
-
Color:Violet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
32
can ship
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$47.83
5
$42.99
10
$41.79
25
$40.66
50
$38.59
100
$37.64
250 +
$37.19
Click for Quote
Log in
to unlock special pricing