- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3251-BR001
3251-BR001
Alpha Wire
Hook-up Wire 22AWG 1.22mm Tinned Copper- Brown - 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 1.22mm Tinned Copper- Brown - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 3251BR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3251-BR001
-
Alias/AKA:3251-BROWN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.22 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-10 to 80 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
1
can ship
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$183.66
5
$181.17
10
$179.97
20
$177.68
50
$176.58
100 +
$174.47
Click for Quote
Log in
to unlock special pricing