- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3240-SLATE-100
3240-SLATE-100
Alpha Wire
Hook-Up Wire - Shielded - 18 AWG - 19/30 Conductor Strand - 600V - Slate Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - Shielded - 18 AWG - 19/30 Conductor Strand - 600V - Slate Color - 30.48m (100ft)/Spool.
Search Keywords: 3240SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3240-SLATE-100
-
Alias/AKA:3240-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$513.70
3
$499.62
5 +
$498.37
Click for Quote
Log in
to unlock special pricing