- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3220-SL005
3220-SL005
Alpha Wire
Hook-Up Wire - Shielded - 22 AWG - 19/34 Conductor Strand - 600V - Slate Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - Shielded - 22 AWG - 19/34 Conductor Strand - 600V - Slate Color - 30.48m (100ft)/Spool.
Search Keywords: 3220SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3220-SL005
-
Alias/AKA:3220-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$590.01
25
$323.85
38
$219.79
50 +
$215.39
Click for Quote
Log in
to unlock special pricing