- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3210-SLATE-100
Alpha Wire
3210-SLATE-100
Hook-Up Wire - Shielded - 24 AWG - 19/36 Conductor Strand - 600V - Slate Color - 30.48m (100ft)/Spool.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-Up Wire - Shielded - 24 AWG - 19/36 Conductor Strand - 600V - Slate Color - 30.48m (100ft)/Spool.
Search Keywords: 3210SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3210-SLATE-100
-
Alias/AKA:3210-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3210-SLATE-100 RoHS compliant?
Yes, 3210-SLATE-100 is RoHS compliant.
What is the lead time for 3210-SLATE-100?
The standard lead time for 3210-SLATE-100 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1
$347.76
3
$338.10
5
$333.47
10
$332.63
20 +
$324.58
Click for Quote
Log in
to unlock special pricing