- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3138133-TN005
3138133-TN005
Alpha Wire
Tan - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tan - 30.48m (100ft)/Spool
Search Keywords: 3138133TN005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3138133-TN005
-
Alias/AKA:3138133-TAN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:8 AWG
-
Conductor Material:Nickel Plated Copper
-
Cable Diameter:6.07 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 250 °C
-
Color:Tan
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,900.10
3
$1,849.43
5 +
$1,801.39
Click for Quote
Log in
to unlock special pricing