- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 3138133-TAN-500
Alpha Wire
3138133-TAN-500
Tan - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tan - 152.4m (500ft)/Spool
Search Keywords: 3138133TAN500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3138133-TAN-500
-
Alias/AKA:3138133-TN002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3138133-TAN-500 RoHS compliant?
Yes, 3138133-TAN-500 is RoHS compliant.
What is the lead time for 3138133-TAN-500?
The standard lead time for 3138133-TAN-500 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$6,163.92
3
$5,926.86
5 +
$5,912.04
Click for Quote
Log in
to unlock special pricing