- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 3131816-TN005
3131816-TN005
Alpha Wire
Tan - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tan - 30.48m (100ft)/Spool
Search Keywords: 3131816TN005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3131816-TN005
-
Alias/AKA:3131816-TAN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$459.43
3
$453.05
5 +
$446.84
Click for Quote
Log in
to unlock special pricing