- Home ›
- All Products›
- 3116133-TN002
3116133-TN002
Alpha Wire
Tan - 152.4m (500ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tan - 152.4m (500ft)/Spool
Search Keywords: 3116133TN002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3116133-TN002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2
$13,109.14
4
$13,076.37
6 +
$13,043.68
Click for Quote
Log in
to unlock special pricing