- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3116133-TAN-100
3116133-TAN-100
Alpha Wire
Hook-up Wire 6AWG 7.89mm Nickel Plated Copper Tan 600VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 6AWG 7.89mm Nickel Plated Copper Tan 600VAC - 30.48m (100ft)/Spool
Search Keywords: 3116133TAN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3116133-TAN-100
-
Alias/AKA:3116133-TN005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Size:6 AWG
-
Conductor Material:Nickel Plated Copper
-
Cable Diameter:7.89 mm
-
Maximum Voltage Rating:600 VAC
-
Color:Tan
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$8,957.30
5
$5,489.96
8
$3,503.46
10 +
$3,433.39
Click for Quote
Log in
to unlock special pricing