- Home ›
- All Products›
- 3112133-TN005
3112133-TN005
Alpha Wire
Tan - 30.48m (100ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tan - 30.48m (100ft)/Spool
Search Keywords: 3112133TN005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3112133-TN005
-
Alias/AKA:3112133-TAN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$20,477.02
5
$12,550.43
8
$8,009.16
10 +
$7,848.97
Click for Quote
Log in
to unlock special pricing