- Home ›
- All Products›
- 3112133-TN001
3112133-TN001
Alpha Wire
Tan - 304.8m (1000ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tan - 304.8m (1000ft)/Spool
Search Keywords: 3112133TN001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3112133-TN001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$60,233.98
3
$60,083.39
5 +
$59,933.18
Click for Quote
Log in
to unlock special pricing