- Home ›
- All Products›
- 3112010-TN002
3112010-TN002
Alpha Wire
Tan - 152.4m (500ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tan - 152.4m (500ft)/Spool
Search Keywords: 3112010TN002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3112010-TN002
-
Alias/AKA:3112010-TAN-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,535.83
3
$1,494.87
5 +
$1,456.05
Click for Quote
Log in
to unlock special pricing