- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 3111816-TN002
Alpha Wire
3111816-TN002
Tan - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tan - 152.4m (500ft)/Spool
Search Keywords: 3111816TN002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3111816-TN002
-
Alias/AKA:3111816-TAN-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3111816-TN002 RoHS compliant?
Yes, 3111816-TN002 is RoHS compliant.
What is the lead time for 3111816-TN002?
The standard lead time for 3111816-TN002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$1,939.94
3
$1,888.20
5 +
$1,839.16
Click for Quote
Log in
to unlock special pricing