- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 3111626-TN001
Alpha Wire
3111626-TN001
Tan - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tan - 304.8m (1000ft)/Spool
Search Keywords: 3111626TN001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3111626-TN001
-
Alias/AKA:3111626-TAN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3111626-TN001 RoHS compliant?
Yes, 3111626-TN001 is RoHS compliant.
What is the lead time for 3111626-TN001?
The standard lead time for 3111626-TN001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$4,900.64
3
$4,712.16
5 +
$4,700.38
Click for Quote
Log in
to unlock special pricing