- Home ›
- All Products›
- 3111265-TN001
3111265-TN001
Alpha Wire
Tan - 304.8m (1000ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tan - 304.8m (1000ft)/Spool
Search Keywords: 3111265TN001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3111265-TN001
-
Alias/AKA:3111265-TAN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$9,024.24
3
$8,908.54
5 +
$8,886.27
Click for Quote
Log in
to unlock special pricing