- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 3111000-TN002
3111000-TN002
Alpha Wire
Tan - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tan - 152.4m (500ft)/Spool
Search Keywords: 3111000TN002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3111000-TN002
-
Alias/AKA:3111000-TAN-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 5/29/26
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$6,607.51
3
$6,522.79
5 +
$6,506.49
Click for Quote
Log in
to unlock special pricing