- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3080-YL001
3080-YL001
Alpha Wire
Hook-up Wire 10AWG 3.98mm Tinned Copper - Yellow - 600VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 10AWG 3.98mm Tinned Copper - Yellow - 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 3080YL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3080-YL001
-
Alias/AKA:3080-YELLOW-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:10 AWG
-
Bunch Stranding:105x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.98 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$2,329.70
3
$1,639.41
4
$1,268.39
5 +
$1,243.02
Click for Quote
Log in
to unlock special pricing