- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3080-ORANGE-1000
Alpha Wire
3080-ORANGE-1000
Orange - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Orange - 304.8m (1000ft)/Spool
Search Keywords: 3080ORANGE1000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 3080-ORANGE-1000 |
| Alias/AKA: | 3080-OR001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
Frequently Asked Questions
Is 3080-ORANGE-1000 RoHS compliant?
Yes, 3080-ORANGE-1000 is RoHS compliant.
What is the lead time for 3080-ORANGE-1000?
The standard lead time for 3080-ORANGE-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
2
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$2,335.53
2
$2,329.70
3
$1,639.41
4
$1,268.39
5 +
$1,243.02
Click for Quote
Log in
to unlock special pricing