- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3080-BROWN-100
3080-BROWN-100
Alpha Wire
A 12 AWG stranded tinned copper hook-up wire with brown PVC insulation, rated for 600V and 105°C.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
A 12 AWG stranded tinned copper hook-up wire with brown PVC insulation, rated for 600V and 105°C.
Search Keywords: 3080BROWN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3080-BROWN-100
-
Alias/AKA:3080-BR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:12 AWG
-
Bunch Stranding:65x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.93 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
On Order:
3
can ship 7/17/26
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$256.91
3
$250.51
5
$246.75
10
$243.05
20 +
$239.41
Click for Quote
Log in
to unlock special pricing