- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3079-SL001
3079-SL001
Alpha Wire
Hook-up Wire 14AWG 3.61mm Tinned Copper - Slate - 600V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 14AWG 3.61mm Tinned Copper - Slate - 600V - 304.8m (1000ft)/Spool
Search Keywords: 3079SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3079-SL001
-
Alias/AKA:3079-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:41x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.61 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
2
can ship
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$659.32
3
$641.26
5 +
$639.66
Click for Quote
Log in
to unlock special pricing